Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4120AIM5-2.0/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH3451RL
Cut Tape28AH3451
Product RangeLM4120
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.300 | $7.30 |
| Total Price | $7.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 50+ | $6.440 |
| 100+ | $5.900 |
| 250+ | $5.340 |
| 500+ | $4.640 |
| 1000+ | $3.680 |
| 2500+ | $3.490 |
| 5000+ | $3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM4120AIM5-2.0/NOPBCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel28AH3451RL
Cut Tape28AH3451
Product RangeLM4120
Voltage Reference TypeSeries - Fixed
Product RangeLM4120
Reference Voltage Min2.0439V
Reference Voltage Max2.052V
Initial Accuracy0.2%
Temperature Coefficient± 14ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.0439V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.048V
Product Range
LM4120
Reference Voltage Max
2.052V
Temperature Coefficient
± 14ppm/°C
No. of Pins
5Pins
Input Voltage Max
12V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
