We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
1,293 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.216 10+ $0.162 25+ $0.148 50+ $0.141 100+ $0.133 More Pricing... | Total:$1.08 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | - | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 | Total:$1.40 Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | - | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.525 10+ $0.372 25+ $0.334 50+ $0.312 100+ $0.289 More Pricing... | Total:$0.52 Min: 1 / Mult: 1 | Shunt - Fixed | LM4041 | 1.213V | - | 1.237V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
Each | 1+ $0.665 10+ $0.461 100+ $0.375 | Total:$3.32 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.422 10+ $0.301 25+ $0.267 50+ $0.249 100+ $0.232 More Pricing... | Total:$2.11 Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 | 4.95V | - | 5.05V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.556 10+ $0.390 25+ $0.349 50+ $0.327 100+ $0.304 More Pricing... | Total:$0.56 Min: 1 / Mult: 1 | Shunt - Fixed | TS4040 | 2.475V | - | 2.525V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
Each | 1+ $0.385 10+ $0.266 100+ $0.235 | Total:$1.92 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | |||||
1+ $3.800 10+ $2.820 25+ $2.590 50+ $2.450 100+ $2.320 | Total:$3.80 Min: 1 / Mult: 1 Total:$232.00 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.497V | - | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.280 10+ $1.680 25+ $1.530 50+ $1.450 100+ $1.370 More Pricing... | Total:$2.28 Min: 1 / Mult: 1 | Series - Fixed | MAX6005 | 4.95V | - | 5.05V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $1.340 25+ $0.680 50+ $0.603 100+ $0.525 250+ $0.450 More Pricing... | Total:$1.34 Min: 1 / Mult: 1 Total:$52.50 Min: 100 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | - | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | - | |||||
Each | 1+ $0.196 10+ $0.147 100+ $0.124 500+ $0.113 1000+ $0.104 More Pricing... | Total:$0.98 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $3.650 25+ $3.360 50+ $3.190 100+ $3.040 More Pricing... | Total:$4.79 Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4996V | - | 2.5004V | 0.04% | ± 1.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.650 10+ $9.130 25+ $8.500 50+ $8.150 100+ $7.800 More Pricing... | Total:$11.65 Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 2.4994V | - | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | - | ||||
33AH5115 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.155 10+ $0.102 25+ $0.091 50+ $0.083 100+ $0.076 More Pricing... | Total:$0.78 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 2% | 92ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
33AH4714 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.890 10+ $3.730 25+ $3.430 50+ $3.270 100+ $3.110 More Pricing... | Total:$4.89 Min: 1 / Mult: 1 | Series - Fixed | - | 9.99V | - | 10.01V | 10mV | ± 10ppm/°C | SOIC | 8Pins | Surface Mount | - | -25°C | 85°C | - | - | |||
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.370 10+ $2.520 25+ $2.320 50+ $2.200 100+ $2.080 More Pricing... | Total:$3.37 Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | - | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.227 10+ $0.150 25+ $0.134 50+ $0.125 100+ $0.114 More Pricing... | Total:$1.14 Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
33AH4193 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.872 10+ $0.834 25+ $0.793 50+ $0.758 100+ $0.726 More Pricing... | Total:$0.87 Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.425V | - | 2.575V | 0.8% | 150ppm/°C | TO-226AA | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
28AH4813 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.390 10+ $1.780 25+ $1.630 50+ $1.550 100+ $1.450 More Pricing... | Total:$2.39 Min: 1 / Mult: 1 | Series - Fixed | REF3325 | 2.49625V | - | 2.50375V | 0.15% | ± 8ppm/°C | SC-70 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||
STMICROELECTRONICS | 1+ $0.515 10+ $0.363 25+ $0.323 50+ $0.303 100+ $0.281 More Pricing... | Total:$2.58 Min: 5 / Mult: 5 Total:$28.10 Min: 100 / Mult: 5 | Shunt - Adjustable | TS2431 | 2.5V | - | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | - | - | |||||
Each | 1+ $0.683 10+ $0.468 100+ $0.354 500+ $0.308 1000+ $0.294 | Total:$0.68 Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $0.912 25+ $0.825 50+ $0.773 100+ $0.720 More Pricing... | Total:$1.26 Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.208V | - | 1.232V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | |||||
Each | 1+ $0.613 10+ $0.415 100+ $0.313 500+ $0.273 1000+ $0.259 | Total:$3.06 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.910 10+ $1.400 25+ $1.280 50+ $1.210 100+ $1.130 More Pricing... | Total:$1.91 Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.214V | - | 1.226V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.227 10+ $0.150 25+ $0.133 50+ $0.124 100+ $0.113 More Pricing... | Total:$1.14 Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||