Quickly discover the right development tools with Devkit HQ, your fast, simple way to find MPU development kits and single board computers (SBCs) for rapid prototyping.
Microprocessors :
670 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.500 10+ $8.200 25+ $7.620 50+ $7.160 100+ $6.700 More Pricing... | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT1050 | - | i.MX | - | ||||||
STMICROELECTRONICS | Each | 1+ $17.800 10+ $14.140 25+ $13.230 50+ $13.230 168+ $13.210 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $11.600 10+ $9.070 25+ $8.450 50+ $7.940 100+ $7.440 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $56.200 5+ $51.390 10+ $46.590 25+ $44.030 50+ $42.490 More Pricing... | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 32bit | 4Cores | - | 256KB | - | FCBGA | 548Pins | FCBGA | 900mV | 1V | - | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | - | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8 | - | i.MX 8M Plus | - | ||||||
Each | 1+ $13.780 10+ $10.660 25+ $10.080 50+ $9.500 100+ $8.910 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
MICROCHIP | Each | 1+ $12.520 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | CAN, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | ATSAMA5D2 | - | SAMA5 | - | |||||
Each | 1+ $67.160 5+ $62.090 10+ $57.020 25+ $54.530 50+ $52.780 More Pricing... | i.MX Family i.MX 8M Quad Series Microprocessors | 32bit | 4Cores | - | - | - | FBGA | 621Pins | FBGA | 900mV | 1.05V | - | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | - | 32 bit | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX8M | - | i.MX | - | ||||||
Each | 1+ $15.650 10+ $14.950 25+ $14.230 50+ $13.570 100+ $12.900 | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | SAMA5D3 | - | SAMA5 | - | ||||||
Each | 1+ $43.350 | i.MX Family i.MX 6DualLite Series Microprocessors | 32bit | 2Cores | - | - | - | MAPBGA | 624Pins | MAPBGA | 1.275V | 1.5V | - | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | ||||||
Each | 1+ $37.960 5+ $34.360 10+ $30.770 25+ $27.200 50+ $26.640 More Pricing... | i.MX Family i.MX 7Dual Series Microprocessors | 32bit | 2Cores | - | 512KB | - | MAPBGA | 488Pins | MAPBGA | 950mV | 1.05V | - | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -20°C | 105°C | - | - | i.MX 7Dual | - | i.MX | - | ||||||
Each | 1+ $15.090 10+ $11.910 25+ $11.110 50+ $10.760 100+ $10.400 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $19.830 10+ $15.900 25+ $15.160 50+ $14.560 100+ $13.960 More Pricing... | i.MX Family i.MX RT500 Series Microprocessors | 32bit | 2Cores | - | - | - | FOWLP | 249Pins | FOWLP | 700mV | 1.155V | - | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | - | 32 bit | I2C, I2S, LIN, SPI, USART, USB | - | Surface Mount | -20°C | 70°C | - | - | i.MX RT500 | - | i.MX RT | - | ||||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.250 5+ $16.380 10+ $14.510 25+ $13.580 | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 90°C | - | - | AM335x | - | Sitara | - | ||||
STMICROELECTRONICS | Each | 1+ $13.330 10+ $10.530 25+ $9.720 50+ $9.310 100+ $8.890 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | 32bit | 2Cores | - | 128KB | - | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | - | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $13.370 10+ $10.170 25+ $9.740 50+ $9.170 100+ $8.600 More Pricing... | i.MX Family i.MX RT105x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.3V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT105x | - | i.MX | - | ||||||
Each | 1+ $10.320 10+ $8.510 25+ $7.970 50+ $7.910 100+ $7.840 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $21.650 10+ $17.280 25+ $16.190 50+ $15.750 100+ $15.300 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 456Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $24.320 5+ $21.930 10+ $19.560 25+ $18.870 50+ $18.190 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | - | 256KB | - | LFBGA | 551Pins | LFBGA | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | - | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | - | - | - | - | RZ/G | - | RZ | - | ||||||
Each | 1+ $12.940 10+ $11.340 25+ $10.950 50+ $10.680 100+ $10.410 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | 128KB | - | MAPBGA | 289Pins | MAPBGA | 1.325V | 1.5V | - | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
Each | 1+ $13.470 10+ $10.720 25+ $10.460 50+ $10.020 100+ $9.580 More Pricing... | i.MX Family i.MX 6ULL Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.257V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6ULL | - | i.MX | - | ||||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.840 5+ $24.610 10+ $23.710 25+ $22.900 50+ $22.180 More Pricing... | Sitara Family AM335x Series Microprocessors | 32bit | 1Cores | - | - | - | NFBGA | 324Pins | NFBGA | 912mV | 1.326V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | AM335x | - | Sitara | - | ||||
Each | 1+ $43.170 | i.MX Family i.MX31 Series Microprocessors | 32bit | 1Cores | - | 32KB | - | MAPBGA | 457Pins | MAPBGA | 1.38V | 1.52V | - | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | - | 32 bit | I2C, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | i.MX31 | - | i.MX | - | ||||||
Each | 1+ $25.250 5+ $22.750 10+ $20.270 25+ $19.010 50+ $18.170 More Pricing... | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 32bit | 2Cores | - | - | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | - | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | - | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX 8M Nano SoloLite | - | i.MX 8M | - | ||||||
Each | 1+ $10.090 10+ $9.680 25+ $9.260 50+ $9.070 100+ $8.900 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | - | ||||||
Each | 1+ $66.190 5+ $61.410 10+ $56.640 25+ $54.260 50+ $52.450 More Pricing... | i.MX Family i.MX 6DualLite Series Microprocessors | - | 2Cores | - | - | - | MAPBGA | 624Pins | - | 1.275V | 1.5V | - | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX 6DualLite | - | i.MX | - | ||||||










