Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXV18B1PAL2Copy
Newark Part No.17AC8765
Product RangeXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.270 |
| 5+ | $149.760 |
| 10+ | $134.450 |
| 25+ | $128.490 |
| 50+ | $122.530 |
| 100+ | $118.280 |
Price for:Each
Minimum: 1
Multiple: 1
$158.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXXV18B1PAL2Copy
Newark Part No.17AC8765
Product RangeXX Series
Technical Datasheet
Sensing Distance Max50mm
Frequency360kHz
Operating Temperature Min0°C
Operating Temperature Max60°C
Beam Divergence10°
Product RangeXX Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
50mm
Operating Temperature Min
0°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
360kHz
Operating Temperature Max
60°C
Product Range
XX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
