0°C Ultrasonic Proximity Sensors:

41 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11R2149
Each
1+
$446.660
Total:$446.66
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
XX Series
96Y8860

RoHS

Each
1+
$696.600
5+
$654.790
Total:$696.60
Min: 1 / Mult: 1
101.6mm
500kHz
0°C
60°C
Hyde Park Superprox 600 Series
64M2996

RoHS

Each
1+
$595.460
5+
$562.180
10+
$532.590
25+
$514.100
50+
$495.600
Total:$595.46
Min: 1 / Mult: 1
1m
200kHz
0°C
50°C
90°
Hyde Park Superprox Series
20T8079

RoHS

Each
1+
$530.150
5+
$493.730
Total:$530.15
Min: 1 / Mult: 1
1m
200kHz
0°C
55°C
-
-
11R1878
Each
1+
$1,040.160
3+
$985.770
5+
$931.380
10+
$897.390
25+
$870.200
Total:$1,040.16
Min: 1 / Mult: 1
1m
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM502 Series
58T8641
Each
1+
$1,087.990
3+
$1,031.100
5+
$974.210
10+
$938.660
25+
$910.210
Total:$1,087.99
Min: 1 / Mult: 1
635mm
200kHz
0°C
50°C
-
SUPERPROX SM500 Series
80C7403

RoHS

Each
1+
$564.740
5+
$533.170
10+
$505.110
25+
$487.570
50+
$470.040
Total:$564.74
Min: 1 / Mult: 1
150mm
500kHz
0°C
50°C
-
17AC8757

RoHS

Each
1+
$292.150
5+
$275.820
10+
$261.310
25+
$252.230
50+
$243.160
Total:$292.15
Min: 1 / Mult: 1
1m
300kHz
0°C
60°C
XX Series
17AC8784

RoHS

Each
Pricing is unavailable. Please contact customer services.
1m
200kHz
0°C
60°C
10°
XX Series
17AC8783

RoHS

Each
1+
$819.160
5+
$773.360
10+
$732.660
25+
$707.220
50+
$681.780
Total:$819.16
Min: 1 / Mult: 1
1m
200kHz
0°C
60°C
10°
XX Series
17AC8786

RoHS

Each
1+
$341.080
5+
$322.020
10+
$305.070
25+
$294.480
50+
$283.880
Total:$341.08
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
XX Series
17AC8780

RoHS

Each
Pricing is unavailable. Please contact customer services.
2m
200kHz
0°C
50°C
10°
XX Series
80C7404

RoHS

Each
Pricing is unavailable. Please contact customer services.
991mm
200kHz
0°C
60°C
10°
-
20K4879

RoHS

Each
1+
$564.740
5+
$533.170
10+
$505.110
25+
$487.570
50+
$470.040
Total:$564.74
Min: 1 / Mult: 1
254mm
500kHz
0°C
50°C
14°
XX Series
17AC8773

RoHS

Each
1+
$1,086.160
5+
$1,025.440
10+
$971.470
25+
$937.740
50+
$904.010
Total:$1,086.16
Min: 1 / Mult: 1
1m
200kHz
0°C
50°C
10°
XX Series
17AC8778

RoHS

Each
Pricing is unavailable. Please contact customer services.
2m
200kHz
0°C
50°C
10°
XX Series
52T5162
Each
1+
$724.100
5+
$683.620
10+
$647.640
25+
$625.160
50+
$602.670
Total:$724.10
Min: 1 / Mult: 1
1m
200kHz
0°C
50°C
-
Hyde Park Superprox 900 Series
34M0020
Each
1+
$557.760
5+
$526.580
10+
$498.860
25+
$481.540
50+
$464.220
Total:$557.76
Min: 1 / Mult: 1
101.6mm
500kHz
0°C
60°C
Hyde Park Superprox 600 Series
75X1367

RoHS

Each
1+
$300.170
5+
$283.590
10+
$270.320
25+
$257.060
50+
$232.180
Total:$300.17
Min: 1 / Mult: 1
305mm
500kHz
0°C
60°C
-
Hyde Park MICROSONIC SM800 Series
96Y8865
Each
1+
$743.810
5+
$689.180
10+
$659.770
25+
$634.550
50+
$588.330
Total:$743.81
Min: 1 / Mult: 1
254mm
500kHz
0°C
60°C
10°
Hyde Park Superprox+ Series
17AC8750

RoHS

Each
1+
$388.610
5+
$366.890
10+
$347.580
25+
$335.510
50+
$323.440
Total:$388.61
Min: 1 / Mult: 1
1m
-
0°C
60°C
-
XX Series
52T5153
Each
1+
$1,062.740
3+
$1,007.170
5+
$951.610
10+
$916.880
25+
$889.090
Total:$1,062.74
Min: 1 / Mult: 1
1m
200kHz
0°C
50°C
-
Hyde Park SUPERPROX SM502 Series
52T5157
Each
1+
$596.900
5+
$563.530
10+
$533.870
25+
$515.330
50+
$496.800
Total:$596.90
Min: 1 / Mult: 1
152.4mm
500kHz
0°C
60°C
Hyde Park Superprox 600 Series
11R2146

RoHS

Each
1+
$459.210
5+
$433.540
10+
$410.720
25+
$396.460
50+
$382.200
Total:$459.21
Min: 1 / Mult: 1
1m
180kHz
0°C
70°C
XX Series
60AC7102
Each
1+
$328.450
5+
$310.300
10+
$295.780
25+
$281.270
50+
$254.050
Total:$328.45
Min: 1 / Mult: 1
610mm
200kHz
0°C
60°C
-
MICROSONIC SM800 Series
1-25 of 41 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM