Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX630A1KAM12
Newark Part No.80C7404
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX630A1KAM12
Newark Part No.80C7404
Technical Datasheet
Sensing Distance Max991mm
Frequency200kHz
Operating Temperature Min0°C
Operating Temperature Max60°C
Beam Divergence10°
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
991mm
Operating Temperature Min
0°C
Beam Divergence
10°
SVHC
To Be Advised
Frequency
200kHz
Operating Temperature Max
60°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
