Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A1KAM12
Newark Part No.80C7403
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $564.740 |
| 5+ | $533.170 |
| 10+ | $505.110 |
| 25+ | $487.570 |
| 50+ | $470.040 |
Price for:Each
Minimum: 1
Multiple: 1
$564.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX518A1KAM12
Newark Part No.80C7403
Technical Datasheet
Sensing Distance Max150mm
Frequency500kHz
Operating Temperature Min0°C
Operating Temperature Max50°C
Beam Divergence8°
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
150mm
Operating Temperature Min
0°C
Beam Divergence
8°
SVHC
To Be Advised
Frequency
500kHz
Operating Temperature Max
50°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate