Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4133012121-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AC3467
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
| 5+ | $24.840 |
| 10+ | $24.100 |
| 25+ | $24.000 |
| 50+ | $23.050 |
| 100+ | $22.140 |
| 250+ | $21.570 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4133012121-000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AC3467
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions12 Positions
No. of Contacts12Contacts
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialCopper Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1.5A
Voltage Rating30V
SVHCLead (04-Feb-2026)
Alternatives for T4133012121-000
2 Products Found
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
12 Positions
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Copper Alloy Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
M12
Gender
Receptacle
No. of Contacts
12Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
1.5A
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
