Sensor Connectors:

424 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99M0751

RoHS

Date/Lot Code

Each
1+
$13.100
Min: 1 / Mult: 1
-
M12
Female
Receptacle
5Contacts
5 Positions
Solder Socket
Straight Cable Mount
IP68
-
Brass Body
Brass
Gold
4A
250V
99M0754

RoHS

Date/Lot Code

Each
1+
$18.600
Min: 1 / Mult: 1
eurofast® Series
M12
Female
Receptacle
5Contacts
5 Positions
Solder Socket
Straight Cable Mount
IP68
-
Brass Body
Brass
Gold
4A
250V
66M8049

RoHS

Date/Lot Code

Each
1+
$11.900
Min: 1 / Mult: 1
-
M12
Female
Receptacle
4Contacts
4 Positions
Solder Socket
Straight Cable Mount
IP68
-
Brass Body
Brass
Gold
4A
250V
94X3296

RoHS

Each
1+
$24.930
10+
$22.570
25+
$21.220
50+
$19.990
100+
$18.640
More Pricing...
Min: 1 / Mult: 1
-
M23
Female
-
-
12 Positions
Solder Socket
Straight Cable Mount
IP67
N Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
8A
150V
04AC9061

RoHS

Each
1+
$5.290
5+
$5.290
10+
$5.290
25+
$5.290
50+
$5.290
More Pricing...
Min: 1 / Mult: 1
M Series
M12
Female
Receptacle
12Contacts
12 Positions
Solder Socket
Straight Cable Mount
IP67
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
1.5A
30V
05AC3198

RoHS

Each
1+
$8.170
5+
$7.720
10+
$7.260
25+
$6.930
50+
$6.760
More Pricing...
Min: 1 / Mult: 1
M Series
M12
Female
Receptacle
4Contacts
4 Positions
Solder Socket
Straight Panel Mount
IP68, IP69K
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
4A
250V
05AC3222

RoHS

Each
1+
$10.140
5+
$9.810
10+
$9.480
25+
$8.740
50+
$8.400
More Pricing...
Min: 1 / Mult: 1
M Series
M12
Female
Receptacle
8Contacts
8 Positions
Solder Socket
Straight Panel Mount
IP68, IP69K
A Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
2A
30V
46AC2357

RoHS

Date/Lot Code

Each
1+
$9.990
10+
$9.150
25+
$8.720
50+
$8.530
100+
$8.350
More Pricing...
Min: 1 / Mult: 1
-
M12
Female
Receptacle
5Contacts
5 Positions
Solder Socket
Straight Panel Mount
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
4A
60V
94AC3462

RoHS

Date/Lot Code

Each
1+
$16.450
10+
$14.490
25+
$13.650
50+
$13.240
100+
$12.740
More Pricing...
Min: 1 / Mult: 1
-
M12
Female
Receptacle
8Contacts
8 Positions
Solder Socket
Straight Panel Mount
IP67
A Coded
Copper Alloy Body
Copper Alloy
Gold
2A
30V
58Y4277

RoHS

Each
1+
$21.920
Min: 1 / Mult: 1
-
M12
Female
-
-
4 Positions
Solder Socket
Straight Cable Mount
IP67
A Coded
Nylon (Polyamide) Body
Brass
-
-
-
77Y8180

RoHS

Each
1+
$42.950
15+
$39.480
50+
$37.120
100+
$35.220
250+
$33.870
Min: 1 / Mult: 1
876 Series
M12
Female
-
-
8 Positions
Solder Socket
Straight Panel Mount
IP67
X Coded
-
Bronze
Gold
500mA
50V
77Y8460

RoHS

Each
1+
$33.900
15+
$31.150
50+
$29.290
100+
$27.790
250+
$26.730
Min: 1 / Mult: 1
876 Series
M12
Female
-
-
8 Positions
Solder Socket
Straight Panel Mount
IP67
X Coded
-
Bronze
Gold
500mA
50V
96AJ0044

RoHS

Each
1+
$51.620
10+
$46.730
25+
$43.940
50+
$41.390
100+
$38.600
More Pricing...
Min: 1 / Mult: 1
-
M16
Female
-
-
14 Positions
Solder Socket
Straight Cable Mount
IP67
-
Brass Body
Bronze
Gold
-
60V
27T3180

RoHS

Each
1+
$12.060
100+
$10.240
250+
$9.560
500+
$9.030
1000+
$8.610
Min: 1 / Mult: 1
M12 Series
M12
Female
-
-
4 Positions
Solder Socket
Straight Panel Mount
IP68
A Coded
Nylon (Polyamide), Glass Filled Body
Phosphor Bronze
Gold
5A
60V
17AC0513

RoHS

Each
1+
$71.370
10+
$68.310
25+
$64.480
50+
$60.660
100+
$56.330
More Pricing...
Min: 1 / Mult: 1
Buccaneer M12 Series
M12
Female
-
-
12 Positions
Solder Socket
Straight Cable Mount
IP67
A Coded
Brass Body
Phosphor Bronze
Gold
1.5A
30V
82AC4656

RoHS

Each
1+
$28.720
15+
$26.400
50+
$24.820
100+
$23.550
250+
$22.650
Min: 1 / Mult: 1
768 Series
M8
Female
-
-
4 Positions
Solder Socket
Straight Cable Mount
IP67
-
Brass Body
Bronze
Gold
4A
60V
93AJ2337

RoHS

Each
1+
$24.060
5+
$24.060
10+
$24.060
25+
$22.210
50+
$22.210
More Pricing...
Min: 1 / Mult: 1
-
M12
Female
-
-
5 Positions
Solder Socket
Straight Panel Mount
IPX8, IPX9K
A Coded
Thermoplastic Body
Copper Alloy
Gold
-
-
86T4909

RoHS

Each
1+
$41.400
5+
$36.600
10+
$31.800
25+
$29.950
50+
$28.910
More Pricing...
Min: 1 / Mult: 1
Ultra-Lock 120085 Series
M12
Female
-
-
5 Positions
Solder Socket
Straight Cable Mount
IP67, IP68, IP69K
-
Nylon (Polyamide) Body
Brass
Gold
4A
36V
27T3181

RoHS

Each
1+
$5.280
10+
$5.280
25+
$5.280
Min: 1 / Mult: 1
M12 Series
M12
Female
Receptacle
5Contacts
5 Positions
Solder Socket
Straight Panel Mount
IP68
A Coded
Nylon (Polyamide), Glass Filled Body
Phosphor Bronze
Gold
5A
60V
94X3308

RoHS

Each
1+
$17.200
10+
$15.880
25+
$14.840
50+
$13.930
100+
$12.960
More Pricing...
Min: 1 / Mult: 1
SPEEDCON Series
M23
Female
-
-
12 Positions
Solder Socket
Straight Panel Mount
IP67
N Coded
PBT (Polybutylene Terephthalate) Body
Brass
Gold
8A
150V
01AC7032

RoHS

Each
1+
$14.700
10+
$13.570
25+
$12.680
50+
$11.900
100+
$11.070
More Pricing...
Min: 1 / Mult: 1
PROFINET SPEEDCON Series
M12
Female
-
-
4 Positions
Solder Socket
Straight Panel Mount
IP67
D Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
4A
250V
01AC7035

RoHS

Date/Lot Code

Each
1+
$16.510
10+
$15.240
25+
$14.240
50+
$13.370
100+
$12.440
More Pricing...
Min: 1 / Mult: 1
PROFINET SPEEDCON Series
M12
Female
-
-
4 Positions
Solder Socket
Straight Panel Mount
IP67
D Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
4A
250V
37AJ9193

RoHS

Each
1+
$33.890
5+
$31.450
10+
$29.000
25+
$27.270
50+
$26.030
More Pricing...
Min: 1 / Mult: 1
120091 Series
M8
Female
-
-
3 Positions
Solder Socket
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Copper Alloy
Gold
4A
75VDC
82Y7618

RoHS

Each
1+
$17.230
10+
$15.910
25+
$14.860
50+
$13.950
100+
$12.980
More Pricing...
Min: 1 / Mult: 1
SPEEDCON Series
M12
Female
-
-
5 Positions
Solder Socket
Straight Panel Mount
IP67
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
4A
60V
01AC6970

RoHS

Each
1+
$29.320
10+
$26.550
25+
$24.960
50+
$23.510
100+
$21.930
More Pricing...
Min: 1 / Mult: 1
SPEEDCON Series
M12
Female
-
-
8 Positions
Solder Socket
Straight Panel Mount
IP67
-
-
-
-
500mA
60V
1-25 of 424 items
of 17 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO