Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580301BA01-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AC1588
Product RangeMS5803 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.630 |
| 5+ | $33.380 |
| 10+ | $32.130 |
| 25+ | $30.480 |
| 50+ | $29.790 |
| 100+ | $29.190 |
| 250+ | $28.600 |
Price for:Each
Minimum: 1
Multiple: 1
$38.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS580301BA01-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AC1588
Product RangeMS5803 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Operating Pressure Max1.1bar
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 2.5 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5803 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MS580301BA01-00
1 Product Found
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1.1bar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Accuracy
± 2.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
300mbar
Supply Voltage Min
1.8V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5803 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
