Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCH265J22RJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ8889
Product RangeHCH Series
Also Known As2176465-2
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $150.350 |
| 5+ | $136.080 |
| 10+ | $121.800 |
| 25+ | $117.340 |
| 50+ | $114.990 |
| 100+ | $112.650 |
Price for:Each
Minimum: 1
Multiple: 1
$150.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCH265J22RJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ8889
Product RangeHCH Series
Also Known As2176465-2
Technical Datasheet
Resistance22ohm
Product RangeHCH Series
Power Rating400W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length265mm
Product Width60mm
Product Height31mm
Operating Temperature Min-
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for HCH265J22RJ
1 Product Found
Technical Specifications
Resistance
22ohm
Power Rating
400W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
265mm
Product Height
31mm
Operating Temperature Max
350°C
SVHC
No SVHC (14-Jun-2023)
Product Range
HCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
