0
0 Items$0.00

400W Panel / Chassis Mount Resistors :

176 Products Found
Find a huge range of 400W Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 300W Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Buchanan - Te Connectivity, EAO, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
96X3902

RoHS

Date/Lot Code

Each
1+$72.080
5+$66.680
10+$61.280
25+$58.050
50+$56.890
More Pricing...
1ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3924

RoHS

Date/Lot Code

Each
1+$77.290
5+$71.790
10+$66.290
25+$58.920
50+$57.740
More Pricing...
39ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3926

RoHS

Date/Lot Code

Each
1+$91.730
5+$86.340
10+$80.940
25+$79.320
50+$77.700
More Pricing...
4.7ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3914

RoHS

Date/Lot Code

Each
1+$77.290
5+$71.530
10+$65.760
25+$58.920
50+$57.740
More Pricing...
2.2ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3919

RoHS

Date/Lot Code

Each
1+$77.290
5+$71.830
10+$66.370
25+$58.920
50+$57.740
More Pricing...
270ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8891

RoHS

Date/Lot Code

Each
1+$164.760
5+$142.240
10+$119.720
25+$116.740
50+$114.410
More Pricing...
33ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
96X3904

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.360
10+$57.590
25+$49.480
50+$48.490
More Pricing...
1.5ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3930

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.090
10+$57.060
25+$50.100
50+$49.100
More Pricing...
56ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3928

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.620
10+$58.120
25+$49.590
50+$48.600
More Pricing...
470ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8888

RoHS

Date/Lot Code

Each
1+$131.580
5+$117.930
10+$104.280
25+$98.900
50+$96.920
More Pricing...
100ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
31AJ8890

RoHS

Date/Lot Code

Each
1+$131.580
5+$118.320
10+$105.050
25+$99.960
50+$97.960
More Pricing...
220ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
96X3927

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.660
10+$58.200
25+$50.100
50+$49.100
More Pricing...
47ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3907

RoHS

Date/Lot Code

Each
1+$71.070
5+$66.350
10+$61.620
25+$58.920
50+$58.060
More Pricing...
100ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
31AJ8887

RoHS

Date/Lot Code

Each
1+$165.670
5+$141.170
10+$116.660
25+$111.000
50+$108.780
More Pricing...
10ohm
HCH Series
400W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
39AH4785

RoHS

Date/Lot Code

Each
1+$80.380
5+$69.920
10+$59.460
25+$53.820
50+$52.740
More Pricing...
25ohm
HS Series
400W
± 5%
Wire Leaded
2kV
Wirewound
+/-150ppm/°C
High Pulse
Panel Mount
182mm
55.5mm
30mm
-
-
96X3899

RoHS

Each
1+$72.250
5+$65.940
10+$59.620
25+$58.430
50+$57.240
More Pricing...
1.2kohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3905

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.090
10+$57.060
25+$49.480
50+$48.490
More Pricing...
1.8ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3925

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.620
10+$58.120
25+$49.590
50+$48.600
More Pricing...
390ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3935

RoHS

Date/Lot Code

Each
1+$91.730
5+$80.130
10+$68.520
25+$67.790
50+$66.430
More Pricing...
8.2ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3932

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.360
10+$57.590
25+$49.480
50+$48.490
More Pricing...
6.8ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3937

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.620
10+$58.120
25+$49.590
50+$48.600
More Pricing...
820ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3908

RoHS

Date/Lot Code

Each
1+$72.190
5+$67.070
10+$61.950
25+$58.920
50+$57.740
More Pricing...
12ohm
TE Series
400W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3900

RoHS

Date/Lot Code

Each
1+$69.310
5+$65.740
10+$62.150
25+$57.850
50+$56.690
More Pricing...
1.5ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3934

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.620
10+$58.120
25+$49.590
50+$48.600
More Pricing...
680ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3910

RoHS

Date/Lot Code

Each
1+$77.290
5+$71.530
10+$65.760
25+$58.920
50+$57.740
More Pricing...
15ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
1-25 of 176 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK