Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY CRGCQ1210F27R SMD Chip Resistor, 27 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ1210F27RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AC2941
Re-Reel73AC2940RL
Cut Tape73AC2940
Product RangeCRGCQ Series
Also Known As2176345-6
Your Part Number
19,802 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.209 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 25+ | $0.077 |
| 100+ | $0.069 |
| 250+ | $0.053 |
| 500+ | $0.048 |
| 1000+ | $0.041 |
| 2500+ | $0.038 |
| 5000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.052 |
| 40000+ | $0.050 |
| 60000+ | $0.049 |
| 100000+ | $0.048 |
| 200000+ | $0.047 |
| 500000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ1210F27RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel73AC2941
Re-Reel73AC2940RL
Cut Tape73AC2940
Product RangeCRGCQ Series
Also Known As2176345-6
Technical Datasheet
Resistance27ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor Element TypeThick Film
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
27ohm
Power Rating
500mW
Resistor Element Type
Thick Film
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for CRGCQ1210F27R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
