0
0 Items$0.00

27ohm Chip SMD Resistors :

417 Products Found
Find a huge range of 27ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Multicomp Pro & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
27ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
72M6769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.013
500+$0.011
More Pricing...
27ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
98K7390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
27ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
06X5132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.013
100+$0.010
250+$0.008
500+$0.007
More Pricing...
27ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
65AC3395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.026
27ohm
333.3mW
0603 [1608 Metric]
± 1%
-
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
41AH5257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.196
25+$0.071
100+$0.061
250+$0.051
500+$0.047
More Pricing...
27ohm
500mW
1206 [3216 Metric]
± 1%
-
Thick Film
Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
64R5271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
10+$0.033
100+$0.017
1000+$0.010
5000+$0.008
More Pricing...
27ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
59M7106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.098
100+$0.074
250+$0.063
500+$0.057
More Pricing...
27ohm
1W
2512 [6432 Metric]
± 5%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
85Y9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
27ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
65T8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.036
100+$0.019
1000+$0.011
5000+$0.010
More Pricing...
27ohm
100mW
0603 [1608 Metric]
± 5%
-
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
98K7748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.016
100+$0.012
250+$0.011
500+$0.010
More Pricing...
27ohm
125mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
43T5997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.381
25+$0.320
100+$0.294
250+$0.201
500+$0.167
More Pricing...
27ohm
1.5W
2512 [6432 Metric]
± 1%
-
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
-
79M5949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.046
25+$0.023
100+$0.015
250+$0.011
500+$0.008
More Pricing...
27ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
51P1239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.280
25+$0.259
100+$0.238
250+$0.217
500+$0.196
More Pricing...
27ohm
1W
2512 [6432 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
500V
6.3mm
3.15mm
-55°C
125°C
AEC-Q200
-
84W8422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.032
100+$0.031
250+$0.030
500+$0.029
More Pricing...
27ohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
-
99X2015

RoHS

Date/Lot Code

Each
1+$0.839
10+$0.521
25+$0.409
50+$0.379
100+$0.349
More Pricing...
27ohm
2W
2512 [6432 Metric]
± 1%
-
Thick Film
High Power
3521 Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
73AC9086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.022
100+$0.018
250+$0.014
500+$0.011
More Pricing...
27ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
73AC3686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.054
100+$0.047
250+$0.041
500+$0.035
More Pricing...
27ohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
Pulse Withstanding
CRGP Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
97AC0652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
25+$0.950
100+$0.886
250+$0.812
500+$0.806
More Pricing...
27ohm
4W
2817 [7143 Metric]
± 1%
-
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
73AC2940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.077
100+$0.069
250+$0.053
500+$0.048
More Pricing...
27ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRGCQ Series
± 200ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
AEC-Q200
96AC8401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.797
25+$0.399
100+$0.369
250+$0.322
500+$0.312
More Pricing...
27ohm
2W
2010 [5025 Metric]
± 1%
-
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
96AC8428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.880
25+$1.130
100+$1.050
250+$1.010
500+$0.973
More Pricing...
27ohm
5W
4320 [11050 Metric]
± 1%
-
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
08AH8089

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.031
25+$0.015
100+$0.009
250+$0.007
500+$0.005
More Pricing...
27ohm
62.5mW
0402 [1005 Metric]
± 5%
-
Thick Film
General Purpose
NRC Series
± 200ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28AJ8175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
10+$0.049
100+$0.042
1000+$0.029
5000+$0.022
More Pricing...
27ohm
125mW
0603 [1608 Metric]
± 5%
-
Thick Film
High Temperature
ERJ-H3G Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
-
28AJ6659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
10+$0.052
100+$0.046
1000+$0.031
5000+$0.026
More Pricing...
27ohm
100mW
0402 [1005 Metric]
± 5%
-
Thick Film
High Temperature
ERJ-H2G Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
1-25 of 417 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK