Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24019-10
Newark Part No.29AM5091
Product RangeKemtron 95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.380 |
| 20+ | $111.060 |
| 40+ | $100.030 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$1,233.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24019-10
Newark Part No.29AM5091
Product RangeKemtron 95 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Aluminum
Length74.4mm
Product Length74.4mm
Width17.5mm
Product Width17.5mm
Depth1.6mm
Product Depth1.6mm
Attenuation-
Product RangeKemtron 95 Series
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Shielding Type
EMI Shielding
Length
74.4mm
Width
17.5mm
Depth
1.6mm
Attenuation
-
SVHC
Decamethylcyclopentasiloxane
Gasket Material
Fluorosilicone Nickel Aluminum
Product Length
74.4mm
Product Width
17.5mm
Product Depth
1.6mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
