Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24015-10
Newark Part No.29AM5083
Product RangeKemtron 95 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.680 |
| 20+ | $71.720 |
| 40+ | $64.590 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$796.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24015-10
Newark Part No.29AM5083
Product RangeKemtron 95 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Aluminum
Product Length72.1mm
Length72.1mm
Product Width20.3mm
Width20.3mm
Product Depth0.8mm
Depth0.8mm
Attenuation-
Product RangeKemtron 95 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
72.1mm
Product Width
20.3mm
Product Depth
0.8mm
Attenuation
-
SVHC
To Be Advised
Gasket Material
Fluorosilicone Nickel Aluminum
Length
72.1mm
Width
20.3mm
Depth
0.8mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate