Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24013-10
Newark Part No.29AM5079
Product RangeKemtron 95 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.980 |
| 20+ | $62.080 |
| 40+ | $55.900 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$689.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24013-10
Newark Part No.29AM5079
Product RangeKemtron 95 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Aluminum
Length57.9mm
Product Length57.9mm
Product Width17.5mm
Width17.5mm
Depth0.8mm
Product Depth0.8mm
Attenuation-
Product RangeKemtron 95 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
57.9mm
Product Width
17.5mm
Depth
0.8mm
Attenuation
-
SVHC
To Be Advised
Gasket Material
Fluorosilicone Nickel Aluminum
Product Length
57.9mm
Width
17.5mm
Product Depth
0.8mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate