Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24007-10Copy
Newark Part No.29AM5067
Product RangeKemtron 95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.740 |
| 20+ | $60.060 |
| 40+ | $54.090 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$667.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24007-10Copy
Newark Part No.29AM5067
Product RangeKemtron 95 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Aluminum
Product Length44.2mm
Length44.2mm
Product Width17.5mm
Width17.5mm
Product Depth1.6mm
Depth1.6mm
Product RangeKemtron 95 Series
Attenuation-
SVHCDodecamethylcyclohexasiloxane
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44.2mm
Product Width
17.5mm
Product Depth
1.6mm
Product Range
Kemtron 95 Series
SVHC
Dodecamethylcyclohexasiloxane
Gasket Material
Silicone Nickel Aluminum
Length
44.2mm
Width
17.5mm
Depth
1.6mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
