Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24002-10Copy
Newark Part No.29AM5057
Product RangeKemtron 95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.930 |
| 20+ | $44.050 |
| 40+ | $39.670 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$489.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No95-24002-10Copy
Newark Part No.29AM5057
Product RangeKemtron 95 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Aluminum
Length44.2mm
Product Length44.2mm
Product Width17.5mm
Width17.5mm
Depth0.8mm
Product Depth0.8mm
Attenuation-
Product RangeKemtron 95 Series
SVHCDodecamethylcyclohexasiloxane
Technical Specifications
Shielding Type
EMI Shielding
Length
44.2mm
Product Width
17.5mm
Depth
0.8mm
Attenuation
-
SVHC
Dodecamethylcyclohexasiloxane
Gasket Material
Silicone Nickel Aluminum
Product Length
44.2mm
Width
17.5mm
Product Depth
0.8mm
Product Range
Kemtron 95 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
