Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5525DSO-SB005GSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AC9733
Product RangeMS5525DSO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.270 |
| 10+ | $40.980 |
| 25+ | $38.280 |
| 50+ | $36.150 |
| 100+ | $34.020 |
| 250+ | $32.670 |
| 500+ | $31.510 |
Price for:Each
Minimum: 1
Multiple: 1
$44.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5525DSO-SB005GSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94AC9733
Product RangeMS5525DSO Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Operating Pressure Max5psi
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
Supply Current-mA
No. of Pins14Pins
Sensor Case StyleSOIC
Sensor Output TypeDigital
Accuracy± 0.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeNon-Corrosive Dry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS5525DSO Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
5psi
Supply Voltage Max
3.6V
Supply Current
-mA
Sensor Case Style
SOIC
Accuracy
± 0.5%
Sensor Mounting
Surface Mount
Media Type
Non-Corrosive Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Operating Pressure Min
0psi
Supply Voltage Min
1.8V
Sensor Case / Package
SOIC
No. of Pins
14Pins
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbed
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5525DSO Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for 5525DSO-SB005GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
