Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2423937-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AN0685 |
| Product Range | Kemtron 92 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $7.920 |
| 40+ | $6.940 |
| 100+ | $5.910 |
| 200+ | $5.790 |
Price for:Each
Minimum: 20
Multiple: 20
$158.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2423937-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 18AN0685 |
| Product Range | Kemtron 92 Series |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Fluorosilicone Nickel Graphite |
| Product Length | 30.18mm |
| Product Width | 30.18mm |
| Product Depth | 0.8mm |
| Product Range | Kemtron 92 Series |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 30.18mm |
| Product Depth | 0.8mm |
| SVHC | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Gasket Material | Fluorosilicone Nickel Graphite |
|---|---|
| Product Width | 30.18mm |
| Product Range | Kemtron 92 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Decamethylcyclopentasiloxane (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
