Print Page
92-22002
EMI SHIELDING GASKET, 25.4MM X 25.4MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No92-22002
Newark Part No.62AK7994
Product RangeKemtron 92 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 10+ | $8.010 |
| 25+ | $7.860 |
| 50+ | $7.670 |
| 100+ | $6.600 |
| 250+ | $6.280 |
| 500+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No92-22002
Newark Part No.62AK7994
Product RangeKemtron 92 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Product Length25.4mm
Length25.4mm
Width25.4mm
Product Width25.4mm
Product Depth0.8mm
Depth0.8mm
Product RangeKemtron 92 Series
Attenuation-
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25.4mm
Width
25.4mm
Product Depth
0.8mm
Product Range
Kemtron 92 Series
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Length
25.4mm
Product Width
25.4mm
Depth
0.8mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability