Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2334236-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH0865
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.090 |
| 5+ | $227.410 |
| 10+ | $216.520 |
| 25+ | $202.010 |
| 50+ | $192.330 |
| 100+ | $185.070 |
Price for:Each
Minimum: 1
Multiple: 1
$237.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334236-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH0865
Technical Datasheet
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Cable Length - Imperial
9.8ft
Product Range
-
Cable Length - Metric
3m
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 2334236-6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
