Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0862
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.830 |
| 5+ | $145.750 |
| 10+ | $140.310 |
| 25+ | $135.330 |
Price for:Each
Minimum: 1
Multiple: 1
$153.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0862
Technical Datasheet
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Imperial
9.8ft
Product Range
-
Cable Length - Metric
3m
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 2333393-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
