Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AC1880
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.340 |
Price for:Each
Minimum: 1
Multiple: 1
$73.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2333393-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99AC1880
Technical Datasheet
Connector to ConnectorQSFP28 Plug to QSFP28 Plug
Connector Type AQSFP28 38 Position Plug
Connector Type BQSFP28 38 Position Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Alternatives for 2333393-5
2 Products Found
Technical Specifications
Connector to Connector
QSFP28 Plug to QSFP28 Plug
Connector Type B
QSFP28 38 Position Plug
Cable Length - Imperial
6.6ft
Product Range
-
Connector Type A
QSFP28 38 Position Plug
Cable Length - Metric
2m
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
