Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8684
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.030 |
| 5+ | $87.280 |
| 10+ | $83.070 |
| 25+ | $81.140 |
| 50+ | $77.580 |
Price for:Each
Minimum: 1
Multiple: 1
$92.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127934-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AH8684
Technical Datasheet
Connector to ConnectorSFP+ Plug to SFP+ Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Imperial
9.8ft
Product Range
-
Cable Length - Metric
3m
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 2127934-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
