Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT2235-1030A-BK
Newark Part No.17X9461
Product RangeZCAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.300 |
| 25+ | $2.120 |
| 50+ | $1.970 |
| 100+ | $1.800 |
| 500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2235-1030A-BK
Newark Part No.17X9461
Product RangeZCAT Series
Technical Datasheet
Cable Diameter10mm
Frequency Min50MHz
Frequency Max500MHz
Impedance-
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
10mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
50MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ZCAT2235-1030A-BK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
