Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ZCAT2032-0930-BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31AJ0190 |
| Product Range | ZCAT Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.770 |
| 25+ | $1.530 |
| 50+ | $1.350 |
| 100+ | $1.190 |
| 500+ | $1.110 |
| 1000+ | $1.090 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ZCAT2032-0930-BKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 31AJ0190 |
| Product Range | ZCAT Series |
| Technical Datasheet | |
| Cable Diameter | 9mm |
| Frequency Min | 10MHz |
| Frequency Max | 500MHz |
| Impedance | 50ohm |
| Product Range | ZCAT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Diameter | 9mm |
|---|---|
| Frequency Max | 500MHz |
| Product Range | ZCAT Series |
| Frequency Min | 10MHz |
|---|---|
| Impedance | 50ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
