Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT2017-0930B-BK
Newark Part No.69AK1397
Product RangeZCAT Series
Your Part Number
322 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.150 |
| 25+ | $1.870 |
| 50+ | $1.660 |
| 100+ | $1.470 |
| 500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2017-0930B-BK
Newark Part No.69AK1397
Product RangeZCAT Series
Technical Datasheet
Cable Diameter9mm
Frequency Min10MHz
Frequency Max500MHz
Impedance50ohm
Product RangeZCAT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
9mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
10MHz
Impedance
50ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
