Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoZCAT2017-0930-BKCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.90R3116
Product RangeZCAT Series
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 25+ | $1.440 |
| 100+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $1.000 |
| 1000+ | $0.990 |
| 2500+ | $0.970 |
| 5000+ | $0.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2017-0930-BKCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.90R3116
Product RangeZCAT Series
Technical Datasheet
Cable Diameter9mm
Frequency Min50MHz
Frequency Max500MHz
Impedance50ohm
Product RangeZCAT Series
SVHCNo SVHC (17-Jan-2022)
Alternatives for ZCAT2017-0930-BK
1 Product Found
Product Overview
The ZCAT2017-0930-BK is a black clamp filter Ferrite Core for use with 9mm flat cable. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. The ferrite core provides excellent absorption of high-frequency EMC. It is also suitable for electronic musical instruments, video games, copiers and facsimiles.
- Highly effective as countermeasure against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during large signal surges
Applications
Computers & Computer Peripherals, System Monitoring, Communications & Networking, Audio, Industrial
Technical Specifications
Cable Diameter
9mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
50MHz
Impedance
50ohm
SVHC
No SVHC (17-Jan-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
