Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT1229-0530E-F
Newark Part No.26M4994
Product RangeZCAT-E Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT1229-0530E-F
Newark Part No.26M4994
Product RangeZCAT-E Series
Technical Datasheet
Cable Diameter5mm
Frequency Min100MHz
Frequency Max500MHz
Impedance110ohm
Product RangeZCAT-E Series
SVHCTo Be Advised
Technical Specifications
Cable Diameter
5mm
Frequency Max
500MHz
Product Range
ZCAT-E Series
Frequency Min
100MHz
Impedance
110ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate