Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3015CX-220M-1
Newark Part No.69AH3682
Product RangeVLS-CX-1 Series
Your Part Number
585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 10+ | $0.242 |
| 25+ | $0.241 |
| 50+ | $0.222 |
| 100+ | $0.203 |
| 250+ | $0.189 |
| 1000+ | $0.177 |
| 2500+ | $0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3015CX-220M-1
Newark Part No.69AH3682
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)970mA
Inductor ConstructionSemishielded
Saturation Current (Isat)630mA
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.496ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
970mA
Saturation Current (Isat)
630mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.496ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
