Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBU-220MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel08AC3421RL
Cut Tape08AC3421
Product RangeVLS-HBU Series
Your Part Number
1,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.461 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.461 |
| 10+ | $0.393 |
| 15+ | $0.378 |
| 25+ | $0.364 |
| 50+ | $0.349 |
| 125+ | $0.334 |
| 250+ | $0.317 |
| 500+ | $0.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBU-220MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel08AC3421RL
Cut Tape08AC3421
Product RangeVLS-HBU Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)640mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeVLS-HBU Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.68ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLS-HBU Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
640mA
Saturation Current (Isat)
950mA
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
1.68ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
