Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS201612ET-3R3M Power Inductor (SMD), 3.3 µH, 850 mA, Shielded, 880 mA, VLS-E Series, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/31Y5138-40.jpg)
ManufacturerTDK
Manufacturer Part NoVLS201612ET-3R3MCopy
Newark Part No.31Y5140
Product RangeVLS-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612ET-3R3MCopy
Newark Part No.31Y5140
Product RangeVLS-E Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)880mA
Product RangeVLS-E Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.357ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-E Series
DC Resistance Max
0.357ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
880mA
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
