Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS201612CX-4R7M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55Y4231RL
Cut Tape55Y4231
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.316 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.316 |
| 10+ | $0.264 |
| 15+ | $0.254 |
| 25+ | $0.245 |
| 50+ | $0.235 |
| 125+ | $0.225 |
| 250+ | $0.221 |
| 500+ | $0.216 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201612CX-4R7M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel55Y4231RL
Cut Tape55Y4231
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.32A
Inductor ConstructionShielded
Saturation Current (Isat)980mA
Power Inductor Case2mm x 1.6mm x 1.2mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.6mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
To Be Advised
RMS Current (Irms)
1.32A
Saturation Current (Isat)
980mA
Product Range
VLS-CX-1 Series
DC Resistance Max
0.252ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
