1.32A SMD Power Inductors :
9 Products FoundFind a huge range of 1.32A SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 2.2A & 3A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Recom Power, TDK, Eaton Electronics & Laird
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.917 10+ $0.880 25+ $0.873 50+ $0.867 100+ $0.853 More Pricing... | 3.9µH | 1.32A | Unshielded | 2.1A | RLS-397 Series | 4.5mm x 3.2mm x 2.6mm | - | 0.14ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.984 10+ $0.972 25+ $0.941 50+ $0.910 100+ $0.848 More Pricing... | 3.9µH | 1.32A | Unshielded | 2.5A | WE-LQ Series | 4.5mm x 3.2mm x 2.6mm | - | 0.14ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.315 10+ $0.297 25+ $0.280 50+ $0.264 100+ $0.249 More Pricing... | 4.7µH | 1.32A | Shielded | 980mA | VLS-CX-1 Series | 2mm x 1.6mm x 1.2mm | - | 0.252ohm | ± 20% | 2mm | 1.6mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.280 25+ $1.240 50+ $1.210 100+ $1.170 250+ $1.120 More Pricing... | 10µH | 1.32A | Semishielded | 1A | WE-LQS Series | 4mm x 4mm x 1.2mm | - | 0.168ohm | ± 20% | 4mm | 4mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.700 10+ $2.430 25+ $2.350 50+ $2.270 100+ $2.190 More Pricing... | 33µH | 1.32A | Shielded | 1.75A | WE-PD Series | 7.3mm x 7.4mm x 3.5mm | - | 0.165ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.403 10+ $0.381 25+ $0.360 50+ $0.338 100+ $0.319 More Pricing... | 15µH | 1.32A | Shielded | 1.34A | VLS-CX-H Series | - | 1616 [4040 Metric] | 0.372ohm | ± 20% | 4mm | 4mm | 1.5mm | ||||||
Each | 1000+ $0.870 | 3.9µH | 1.32A | Unshielded | 2.1A | RLS-397 Series | 4.5mm x 3.2mm x 2.6mm | - | 0.14ohm | ± 20% | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.440 25+ $0.425 50+ $0.408 100+ $0.390 250+ $0.387 More Pricing... | 2.2µH | 1.32A | Shielded | 1.76A | TYS4012 Series | 4mm x 4mm x 1.2mm | - | 0.08ohm | ± 30% | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $1.220 | 8.2µH | 1.32A | Shielded | 1.41A | LD Series | - | - | 0.132ohm | ± 20% | - | - | - | ||||||