Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLF5014AT-2R7M1R5Copy
Newark Part No.53W2021
Product RangeVLF Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF5014AT-2R7M1R5Copy
Newark Part No.53W2021
Product RangeVLF Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.078ohm
Product Length
4.7mm
Product Height
1.4mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
