Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4028T-4R7N1R5-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99W2792RL
Cut Tape99W2792
Product RangeVLCF Series
Your Part Number
355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.693 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 10+ | $0.582 |
| 25+ | $0.553 |
| 50+ | $0.525 |
| 100+ | $0.496 |
| 250+ | $0.455 |
| 1000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4028T-4R7N1R5-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99W2792RL
Cut Tape99W2792
Product RangeVLCF Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.18A
Inductor ConstructionShielded
Saturation Current (Isat)1.57A
Product RangeVLCF Series
Power Inductor Case4mm x 4mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
2.18A
Saturation Current (Isat)
1.57A
Power Inductor Case
4mm x 4mm x 2.8mm
DC Resistance Max
0.062ohm
Product Length
4mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
