Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB12065HT-R20M
Newark Part No.28AH6404
Product RangeVLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.460 |
| 25+ | $3.470 |
| 50+ | $3.290 |
| 100+ | $3.120 |
| 250+ | $3.060 |
| 1000+ | $2.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB12065HT-R20M
Newark Part No.28AH6404
Product RangeVLB Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)67A
Product RangeVLB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max466µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width9.7mm
Product Height6.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
VLB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27A
Saturation Current (Isat)
67A
Power Inductor Case
-
DC Resistance Max
466µohm
Product Length
11mm
Product Height
6.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
