Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-2R2M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5234RL
Cut Tape28AH5234
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 25+ | $1.360 |
| 100+ | $1.280 |
| 250+ | $1.200 |
| 500+ | $1.140 |
| 1000+ | $1.050 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-2R2M-HZCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel28AH5234RL
Cut Tape28AH5234
Product RangeSPM-HZ Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeSPM-HZ Series
Power Inductor Case7.1mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max0.0107ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.2A
Saturation Current (Isat)
8.3A
Power Inductor Case
7.1mm x 6.5mm x 5mm
DC Resistance Max
0.0107ohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
