Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6550CT-R50L
Newark Part No.30AJ7612
Product RangeSPM Series
Technical Datasheet
Packaging Options
745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.993 |
| 10+ | $0.948 |
| 25+ | $0.897 |
| 50+ | $0.849 |
| 100+ | $0.803 |
| 250+ | $0.757 |
| 1000+ | $0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550CT-R50L
Newark Part No.30AJ7612
Product RangeSPM Series
Technical Datasheet
Inductance500nH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)20.4A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max4290µohm
Inductance Tolerance± 15%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
SPM Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.2A
Saturation Current (Isat)
20.4A
Power Inductor Case
7.1mm x 6.5mm x 5mm
DC Resistance Max
4290µohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability