500nH SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AJ7612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.977
25+
$0.924
50+
$0.875
100+
$0.828
More Pricing...
Total:$1.02
Min: 1 / Mult: 1
500nH
13.2A
Shielded
20.4A
SPM Series
7.1mm x 6.5mm x 5mm
4290µohm
± 15%
7.1mm
6.5mm
5mm
78AK1701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.020
10+
$0.906
25+
$0.829
50+
$0.753
100+
$0.676
More Pricing...
Total:$1.02
Min: 1 / Mult: 1
Total:$9.06
Min: 10 / Mult: 1
500nH
10A
Semishielded
15A
SRN8040HA Series
-
7000µohm
± 30%
7.9mm
8.15mm
4.2mm
59T0260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
Total:$864.50
Min: 650 / Mult: 650
500nH
12.5A
Unshielded
24A
3800 Series
10.4mm x 10.4mm x 5.6mm
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
61T9898

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.407
5000+
$0.400
10000+
$0.376
20000+
$0.355
30000+
$0.337
More Pricing...
Total:$407.00
Min: 1000 / Mult: 1000
500nH
10A
Shielded
12A
SRN8040 Series
8mm x 8mm x 4mm
0.007ohm
± 30%
8mm
8mm
4mm
59T0251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.170
Total:$1,519.00
Min: 700 / Mult: 700
500nH
19.5A
Unshielded
30A
3700 Series
14.5mm x 11.5mm x 5.8mm
1mohm
± 20%
14.5mm
11.5mm
5.8mm
73AH8983

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.150
4000+
$1.040
6000+
$0.998
More Pricing...
Total:$645.00
Min: 500 / Mult: 500
500nH
40A
Shielded
60A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1250µohm
± 20%
13.5mm
12.5mm
6.2mm
64T2392

RoHS

Each (Supplied on Cut Tape)
25+
$0.421
Total:$421.00
Min: 1000 / Mult: 1000
Total:$421.00
Min: 1000 / Mult: 1000
500nH
10A
Shielded
12A
SRN8040 Series
8mm x 8mm x 4mm
0.007ohm
± 30%
8mm
8mm
4mm
06X7526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$1.900
25+
$1.890
50+
$1.860
100+
$1.830
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
Total:$183.00
Min: 100 / Mult: 1
500nH
36A
Shielded
55A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
1500µohm
± 20%
13.9mm
13.5mm
5.9mm
96Y9707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.677
10+
$0.576
25+
$0.548
50+
$0.520
100+
$0.492
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
500nH
12A
Semishielded
17A
SRN8040TA Series
8mm x 8mm x 4.2mm
5.5mohm
± 30%
8mm
8mm
4.2mm
61AC6003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.190
Total:$2,975.00
Min: 2500 / Mult: 500
500nH
40A
Shielded
60A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1.25mohm
± 20%
14mm
12.8mm
6.5mm
73AH8982

RoHS

Each (Supplied on Cut Tape)
250+
$1.620
Total:$810.00
Min: 500 / Mult: 500
Total:$810.00
Min: 500 / Mult: 500
500nH
40A
Shielded
60A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
1250µohm
± 20%
13.5mm
12.5mm
6.2mm
78AK1702

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.402
5000+
$0.393
10000+
$0.363
20000+
$0.338
30000+
$0.315
More Pricing...
Total:$402.00
Min: 1000 / Mult: 1000
500nH
10A
Semishielded
15A
SRN8040HA Series
-
7000µohm
± 30%
7.9mm
8.15mm
4.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK