Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-5R6M-HZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7133RL
Cut Tape66AH7133
Product RangeSPM-HZ Series
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.300 |
| 100+ | $1.210 |
| 250+ | $1.150 |
| 500+ | $1.090 |
| 1000+ | $1.010 |
| 5000+ | $0.898 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-5R6M-HZCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7133RL
Cut Tape66AH7133
Product RangeSPM-HZ Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeSPM-HZ Series
Power Inductor Case7.1mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.0413ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
5.4A
Power Inductor Case
7.1mm x 6.5mm x 3mm
DC Resistance Max
0.0413ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
