Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y2456
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.657 |
| 2000+ | $0.631 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-2R2MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99Y2456
Product RangeSPM Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.4A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 3mm
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.2A
Saturation Current (Isat)
8.4A
Power Inductor Case
7.1mm x 6.5mm x 3mm
DC Resistance Max
0.019ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Alternatives for SPM6530T-2R2M
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
