Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5010T-R47M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ7597RL
Cut Tape30AJ7597
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.600 |
| 25+ | $1.420 |
| 50+ | $1.390 |
| 100+ | $1.360 |
| 250+ | $1.260 |
| 1000+ | $0.803 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5010T-R47M-LRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ7597RL
Cut Tape30AJ7597
Product RangeSPM-LR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case5.4mm x 5.1mm x 1mm
Product RangeSPM-LR Series
DC Resistance Max0.0242ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
5.4mm x 5.1mm x 1mm
DC Resistance Max
0.0242ohm
Product Length
5.4mm
Product Height
1mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
8A
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
