SPM-LR Series SMD Power Inductors :
66 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.981 25+ $0.933 50+ $0.884 100+ $0.835 More Pricing... | 1.5µH | 3.9A | Shielded | 5.9A | SPM-LR Series | 4.4mm x 4.1mm x 1.5mm | 0.049ohm | ± 20% | 4.4mm | 4.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.310 10+ $1.090 25+ $1.040 50+ $0.980 100+ $0.923 More Pricing... | 2.2µH | 2.6A | Shielded | 3.7A | SPM-LR Series | 3.2mm x 3mm x 1.2mm | 0.1023ohm | ± 20% | 3.2mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 50+ $0.938 100+ $0.869 250+ $0.792 More Pricing... | 4.7µH | 2.5A | Shielded | 3.5A | SPM-LR Series | 4.4mm x 4.1mm x 2mm | 0.1472ohm | ± 20% | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.120 10+ $0.944 25+ $0.895 50+ $0.847 100+ $0.798 More Pricing... | 470nH | 4.5A | Shielded | 7.3A | SPM-LR Series | 3.2mm x 3mm x 1.2mm | 0.0348ohm | ± 20% | 3.2mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.260 10+ $1.050 25+ $1.000 50+ $0.946 100+ $0.892 More Pricing... | 1µH | 3.4A | Shielded | 5A | SPM-LR Series | 3.2mm x 3mm x 1.2mm | 0.0594ohm | ± 20% | 3.2mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.170 10+ $0.981 25+ $0.933 50+ $0.884 100+ $0.835 More Pricing... | 6.8µH | 1.8A | Shielded | 2.5A | SPM-LR Series | 4.4mm x 4.1mm x 1.5mm | 0.2346ohm | ± 20% | 4.4mm | 4.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.260 10+ $1.050 25+ $0.997 50+ $0.944 100+ $0.893 More Pricing... | 4.7µH | 1.8A | Shielded | 3A | SPM-LR Series | 3.2mm x 3mm x 1.5mm | 0.1991ohm | ± 20% | 3.2mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $0.991 25+ $0.985 50+ $0.914 100+ $0.843 More Pricing... | 10µH | 1.5A | Shielded | 1.9A | SPM-LR Series | 4.4mm x 4.1mm x 1.5mm | 0.345ohm | ± 20% | 4.4mm | 4.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.150 25+ $1.090 50+ $1.030 100+ $0.972 More Pricing... | 10µH | 2.3A | Shielded | 3.4A | SPM-LR Series | 5.4mm x 5.1mm x 2mm | 0.1748ohm | ± 20% | 5.4mm | 5.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.020 50+ $0.960 100+ $0.896 250+ $0.894 More Pricing... | 1.5µH | 3.5A | Shielded | 5.8A | SPM-LR Series | 4.4mm x 4.1mm x 1.2mm | 0.0657ohm | ± 20% | 4.4mm | 4.1mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.010 50+ $0.932 100+ $0.858 250+ $0.857 More Pricing... | 2.2µH | 4.4A | Shielded | 5.3A | SPM-LR Series | 4.4mm x 4.1mm x 2mm | 0.0616ohm | ± 20% | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.110 10+ $0.940 25+ $0.893 50+ $0.846 100+ $0.800 More Pricing... | 2.2µH | 2.8A | Shielded | 4A | SPM-LR Series | 3.2mm x 3mm x 1.5mm | 0.0866ohm | ± 20% | 3.2mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.010 50+ $0.932 100+ $0.858 250+ $0.857 More Pricing... | 3.3µH | 3.5A | Shielded | 5A | SPM-LR Series | 4.4mm x 4.1mm x 2mm | 0.0743ohm | ± 20% | 4.4mm | 4.1mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.070 10+ $0.901 25+ $0.854 50+ $0.807 100+ $0.761 More Pricing... | 2.2µH | 2A | Shielded | 2.6A | SPM-LR Series | 3mm x 3mm x 1mm | 0.166ohm | ± 20% | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.060 25+ $1.000 50+ $0.948 100+ $0.895 More Pricing... | 3.3µH | 1.8A | Shielded | 3A | SPM-LR Series | 5.4mm x 5.1mm x 1mm | 0.1969ohm | ± 20% | 5.4mm | 5.1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.939 25+ $0.891 50+ $0.843 100+ $0.795 More Pricing... | 4.7µH | 1.8A | Shielded | 2.2A | SPM-LR Series | 4.4mm x 4.1mm x 1mm | 0.2588ohm | ± 20% | 4.4mm | 4.1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.070 10+ $0.901 25+ $0.854 50+ $0.807 100+ $0.761 More Pricing... | 3.3µH | 1.9A | Shielded | 2.2A | SPM-LR Series | 3mm x 3mm x 1mm | 0.2185ohm | ± 20% | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.939 25+ $0.891 50+ $0.843 100+ $0.795 More Pricing... | 2.2µH | 2.6A | Shielded | 3.2A | SPM-LR Series | 4.4mm x 4.1mm x 1mm | 0.1166ohm | ± 20% | 4.4mm | 4.1mm | 1mm | ||||||
94AK4716 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.090 25+ $1.030 50+ $0.977 100+ $0.923 More Pricing... | 6.8µH | 1.6A | Shielded | 2.9A | SPM-LR Series | - | 0.253ohm | ± 20% | 5.4mm | 5.1mm | 1.2mm | |||||
94AK4715 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 10+ $1.090 25+ $1.050 50+ $0.980 100+ $0.923 More Pricing... | 1.5µH | 3.8A | Shielded | 6A | SPM-LR Series | - | 0.0462ohm | ± 20% | 5.4mm | 5.1mm | 1.2mm | |||||
93AK8817 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.400 10+ $1.180 25+ $1.130 50+ $1.070 100+ $1.010 More Pricing... | 860nH | 6.8A | Shielded | 10A | SPM-LR Series | - | 0.0172ohm | ± 20% | 5.4mm | 5.1mm | 2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.440 10+ $1.260 25+ $1.080 50+ $1.010 100+ $0.951 More Pricing... | 10µH | 1.1A | Shielded | 1.6A | SPM-LR Series | 4.4mm x 4.1mm x 1mm | 0.6509ohm | ± 20% | 4.4mm | 4.1mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.830 10+ $1.740 25+ $1.590 50+ $1.450 100+ $1.330 More Pricing... | 860nH | 6.8A | Shielded | 9.2A | SPM-LR Series | 5.4mm x 5.1mm x 1.5mm | 0.0213ohm | ± 20% | 5.4mm | 5.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.160 10+ $0.981 25+ $0.933 50+ $0.884 100+ $0.835 More Pricing... | 1µH | 4.7A | Shielded | 8.9A | SPM-LR Series | 4.4mm x 4.1mm x 1.5mm | 0.0336ohm | ± 20% | 4.4mm | 4.1mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $1.020 50+ $0.940 100+ $0.865 250+ $0.864 More Pricing... | 1µH | 6.3A | Shielded | 8A | SPM-LR Series | 5.4mm x 5.1mm x 1.5mm | 0.0248ohm | ± 20% | 5.4mm | 5.1mm | 1.5mm | ||||||