Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10040XT-R18MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08AC3242RL
Cut Tape08AC3242
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.050 |
| 100+ | $0.901 |
| 250+ | $0.900 |
| 500+ | $0.796 |
| 1000+ | $0.780 |
| 5000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040XT-R18MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel08AC3242RL
Cut Tape08AC3242
Product RangeSPM Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Power Inductor Case11.5mm x 10mm x 4mm
Product RangeSPM Series
DC Resistance Max550µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10mm x 4mm
DC Resistance Max
550µohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
38A
Saturation Current (Isat)
46A
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
