38A SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.680
10+
$4.820
25+
$4.520
50+
$4.250
100+
$3.290
More Pricing...
Total:$5.68
Min: 1 / Mult: 1
1.5µH
38A
Shielded
45A
MPX Series
17mm x 17.1mm x 7mm
1800µohm
± 20%
17mm
17.1mm
7mm
58AK1828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.680
25+
$2.550
50+
$2.420
100+
$2.210
Total:$2.86
Min: 1 / Mult: 1
100nH
38A
Shielded
91.3A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.680
25+
$2.550
50+
$2.420
100+
$2.210
Total:$2.86
Min: 1 / Mult: 1
180nH
38A
Shielded
55.6A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
94AK5615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.820
25+
$1.810
50+
$1.750
100+
$1.720
More Pricing...
Total:$1.89
Min: 1 / Mult: 1
330nH
38A
Shielded
48.9A
WE-HCM Series
-
320µohm
± 20%
11.3mm
11mm
8.9mm
58AK1832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$2.960
25+
$2.890
50+
$2.820
100+
$2.690
More Pricing...
Total:$3.19
Min: 1 / Mult: 1
220nH
38A
Shielded
39.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.680
25+
$2.550
50+
$2.420
100+
$2.210
Total:$2.86
Min: 1 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.510
25+
$3.330
50+
$3.090
100+
$2.830
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
58AK1829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.510
25+
$3.330
50+
$3.090
100+
$2.830
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
120nH
38A
Shielded
78.2A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
51AH5024

RoHS

Each (Supplied on Cut Tape)
1+
$5.070
10+
$4.010
25+
$3.770
50+
$3.420
Total:$5.07
Min: 1 / Mult: 1
Total:$40.10
Min: 10 / Mult: 1
1.5µH
38A
Shielded
45A
MPXV Series
17mm x 17.1mm x 7mm
1.8mohm
± 20%
17mm
17.1mm
7mm
51AH5023

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.970
2000+
$2.830
4000+
$2.630
8000+
$2.450
12000+
$2.360
More Pricing...
Total:$297.00
Min: 100 / Mult: 100
1µH
38A
Shielded
62A
MPXV Series
17mm x 17.1mm x 7mm
1.8mohm
± 20%
17mm
17.1mm
7mm
04P1957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.310
Total:$655.00
Min: 500 / Mult: 500
470nH
38A
Shielded
65A
SRP1250 Series
-
1.3mohm
± 20%
13.9mm
13.5mm
5.9mm
64X8658

RoHS

Each (Supplied on Cut Tape)
250+
$1.420
Total:$710.00
Min: 500 / Mult: 500
Total:$710.00
Min: 500 / Mult: 500
470nH
38A
Shielded
65A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0011ohm
± 20%
13.5mm
12.5mm
4.8mm
64X8659

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.941
1000+
$0.887
2000+
$0.837
4000+
$0.755
6000+
$0.728
More Pricing...
Total:$470.50
Min: 500 / Mult: 500
470nH
38A
Shielded
65A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
0.0011ohm
± 20%
13.5mm
12.5mm
4.8mm
08AC3242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.160
25+
$1.100
50+
$1.040
100+
$0.989
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
180nH
38A
Shielded
46A
SPM Series
11.5mm x 10mm x 4mm
550µohm
± 20%
11.5mm
10mm
4mm
51AH5025

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.970
2000+
$2.830
4000+
$2.630
8000+
$2.450
12000+
$2.360
More Pricing...
Total:$297.00
Min: 100 / Mult: 100
1.5µH
38A
Shielded
45A
MPXV Series
17mm x 17.1mm x 7mm
1.8mohm
± 20%
17mm
17.1mm
7mm
51AH5022

RoHS

Each (Supplied on Cut Tape)
100+
$4.100
250+
$3.560
500+
$2.830
Total:$410.00
Min: 100 / Mult: 100
Total:--
Min: 10 / Mult: 100
1µH
38A
Shielded
62A
MPXV Series
17mm x 17.1mm x 7mm
1.8mohm
± 20%
17mm
17.1mm
7mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK