Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040T-R68M-HZ
Newark Part No.28AH5193
Product RangeSPM-HZ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-R68M-HZ
Newark Part No.28AH5193
Product RangeSPM-HZ Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeSPM-HZ Series
Power Inductor Case10.7mm x 10mm x 4mm
DC Resistance Max2640µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
2640µohm
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
30A
Saturation Current (Isat)
26A
Power Inductor Case
10.7mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability