Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12565T-102MR45-H
Newark Part No.50AJ6076
Product RangeSLF-H Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.570 |
| 25+ | $1.410 |
| 50+ | $1.370 |
| 100+ | $1.340 |
| 250+ | $1.260 |
| 1000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12565T-102MR45-H
Newark Part No.50AJ6076
Product RangeSLF-H Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeSLF-H Series
Power Inductor Case12.5mm x 12.5mm x 6.5mm
DC Resistance Max2.016ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SLF-H Series
DC Resistance Max
2.016ohm
Product Length
12.5mm
Product Height
6.5mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
800mA
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability